Parametric Equivalent



NZ8F24VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F24VSMX2WT5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZ8F24VSMX2WT5G |
Description | DIODE ZENER 24V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.29% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.29% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F24VSMX2WT5G | onsemi | 0 | 488-SZNZ8F24VSMX2WT5GTR-ND | €0.06476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.05780 | €462.40 |
| 16.000 | €0.05275 | €844.00 |
| Unit Price without VAT: | €0.05780 |
|---|---|
| Unit Price with VAT: | €0.06936 |


