


NXH600A100H4F5SNG | |
|---|---|
DigiKey Part Number | 5556-NXH600A100H4F5SNG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600A100H4F5SNG |
Description | F5 1500V 600A ANPC IGBT SOLDER P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1 kV 542 A 1.19 kW Chassis Mount 52-PIM (99.4x62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1 kV | |
Current - Collector (Ic) (Max) | 542 A | |
Power - Max | 1.19 kW | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 500A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 104784 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 52-PIM (99.4x62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €200.86000 | €200.86 |
| 16 | €182.55438 | €2,920.87 |
| Unit Price without VAT: | €200.86000 |
|---|---|
| Unit Price with VAT: | €241.03200 |

