
NVTYS014P04M8LTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS014P04M8LTWGTR-ND - Tape & Reel (TR) 488-NVTYS014P04M8LTWGCT-ND - Cut Tape (CT) 488-NVTYS014P04M8LTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS014P04M8LTWG |
Description | MV8 40V LL SINGLE PCH L |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.4A (Ta), 53A (Tc) 3.1W (Ta), 88W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 88W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-LFPAK |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 420µA |

