
NVTFS5C471NLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C471NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C471NLTAGCT-ND - Cut Tape (CT) 488-NVTFS5C471NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C471NLTAG |
Description | MOSFET N-CHANNEL 40V 41A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Tc) 30W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.85800 | €8.58 |
| 100 | €0.57050 | €57.05 |
| 500 | €0.44726 | €223.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.36205 | €543.07 |
| 3.000 | €0.33386 | €1,001.58 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |


