
NVTFS5C466NLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C466NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C466NLTAGCT-ND - Cut Tape (CT) 488-NVTFS5C466NLTAGDKR-ND |
Manufacturer | |
Manufacturer Product Number | NVTFS5C466NLTAG |
Description | AFSM T6 40V LL U8FL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51A (Tc) 38W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Grade Automotive |
Current - Continuous Drain (Id) @ 25°C | Qualification AEC-Q101 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Mounting Type Surface Mount |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 10A, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.11800 | €11.18 |
| 100 | €0.75360 | €75.36 |
| 500 | €0.59750 | €298.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.48759 | €731.38 |
| 3.000 | €0.45194 | €1,355.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.11800 | €11.18 |
| 100 | €0.75360 | €75.36 |
| 500 | €0.59750 | €298.75 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.10000 |

