Similar
Similar

NVTFS4824NTWG | |
|---|---|
DigiKey Part Number | NVTFS4824NTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVTFS4824NTWG |
Description | MOSFET N-CH 30V 18.2A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.2A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4824NTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1740 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |



