N-Channel 60 V 35.4A (Ta), 224A (Tc) 4.2W (Ta), 168.6W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 35.4A (Ta), 224A (Tc) 4.2W (Ta), 168.6W (Tc) Surface Mount 8-LFPAK
LFPAK8

NVMJS1D7N06CTWG

DigiKey Part Number
488-NVMJS1D7N06CTWG-ND
Manufacturer
Manufacturer Product Number
NVMJS1D7N06CTWG
Description
POWER MOSFET 60 V, 1.68 MOHMS, 2
Customer Reference
Detailed Description
N-Channel 60 V 35.4A (Ta), 224A (Tc) 4.2W (Ta), 168.6W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.68mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.2W (Ta), 168.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.