


NVMFWD030N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWD030N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFWD030N06CT1GCT-ND - Cut Tape (CT) 488-NVMFWD030N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD030N06CT1G |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 19A (Tc) | |
Rds On (Max) @ Id, Vgs | 29.7mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 255pF @ 30V | |
Power - Max | 3.2W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.58400 | €15.84 |
| 100 | €1.09090 | €109.09 |
| 500 | €0.89696 | €448.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.77813 | €1,167.19 |
| 3.000 | €0.73280 | €2,198.40 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |

