
NVMFS6H852NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H852NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H852NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H852NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H852NWFT1G |
Description | MOSFET N-CH 80V 10A/40A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 40A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.01800 | €10.18 |
| 100 | €0.68310 | €68.31 |
| 500 | €0.53944 | €269.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.43895 | €658.42 |
| 3.000 | €0.40612 | €1,218.36 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

