
NVMFS6H836NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H836NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H836NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H836NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H836NWFT1G |
Description | MOSFET N-CH 80V 15A/74A 5DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Ta), 74A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.20300 | €12.03 |
| 100 | €0.81350 | €81.35 |
| 500 | €0.64708 | €323.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.52922 | €793.83 |
| 3.000 | €0.49121 | €1,473.63 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

