
NVMFS5C404NT1G | |
|---|---|
DigiKey Part Number | NVMFS5C404NT1GOSTR-ND - Tape & Reel (TR) NVMFS5C404NT1GOSCT-ND - Cut Tape (CT) NVMFS5C404NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NT1G |
Description | MOSFET N-CH 40V 49A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 378A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.40000 | €6.40 |
| 10 | €4.33700 | €43.37 |
| 100 | €3.27990 | €327.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.67969 | €4,019.53 |
| Unit Price without VAT: | €6.40000 |
|---|---|
| Unit Price with VAT: | €7.68000 |

