
NVMFS4C306NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C306NT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C306NT1GCT-ND - Cut Tape (CT) 488-NVMFS4C306NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C306NT1G |
Description | TRENCH 30V NCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20.6A (Ta), 71A (Tc) 3W (Ta), 36.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 36.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.39400 | €13.94 |
| 100 | €0.95090 | €95.09 |
| 500 | €0.76118 | €380.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.62535 | €938.02 |
| 3.000 | €0.58205 | €1,746.15 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.60400 |

