


NVD6415ANLT4G-VF01 | |
|---|---|
DigiKey Part Number | 488-NVD6415ANLT4G-VF01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD6415ANLT4G-VF01 |
Description | MOSFET N-CH 100V 23A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK-3 |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1024 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK-3 |
Rds On (Max) @ Id, Vgs 52mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |

