EEPROM Memory IC 32Kbit SPI 10 MHz 40 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25320DTHFT3G

DigiKey Part Number
488-NV25320DTHFT3GTR-ND - Tape & Reel (TR)
488-NV25320DTHFT3GCT-ND - Cut Tape (CT)
488-NV25320DTHFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25320DTHFT3G
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 40 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Access Time
40 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.51500€5.15
25€0.50120€12.53
50€0.49060€24.53
100€0.47990€47.99
250€0.46576€116.44
500€0.45498€227.49
1.000€0.44423€444.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34182€1,025.46
6.000€0.33335€2,000.10
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800