NV25256DTHFT3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.40475
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 80 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25256DTHFT3G

DigiKey Part Number
488-NV25256DTHFT3GTR-ND - Tape & Reel (TR)
488-NV25256DTHFT3GCT-ND - Cut Tape (CT)
488-NV25256DTHFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV25256DTHFT3G
Description
IC EEPROM 256KBIT SPI 8UDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 80 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
80 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32K x 8
Supplier Device Package
8-UDFN (2x3)
Memory Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV25256DWHFT3Gonsemi0488-NV25256DWHFT3GCT-ND€0.40475Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.80500€8.05
25€0.78320€19.58
50€0.76640€38.32
100€0.74940€74.94
250€0.72692€181.73
500€0.70980€354.90
1.000€0.69275€692.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.53279€1,598.37
6.000€0.51947€3,116.82
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.03200