NUP412VP5T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.017
Unit Price: €0.62000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP412VP5T5G

DigiKey Part Number
NUP412VP5T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP412VP5T5G
Description
TVS DIODE 9VWM SOT953
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
18W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
6.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.436.050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.436.050In Stock
Ships from Rochester Electronics, LLC