


NTMJST2D6N08HTXG | |
|---|---|
DigiKey Part Number | 488-NTMJST2D6N08HTXGTR-ND - Tape & Reel (TR) 488-NTMJST2D6N08HTXGCT-ND - Cut Tape (CT) 488-NTMJST2D6N08HTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJST2D6N08HTXG |
Description | TRENCH 8 80V LFPAK 5X7 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Ta), 131.5A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4405 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.3W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.24700 | €22.47 |
| 100 | €1.57300 | €157.30 |
| 500 | €1.29684 | €648.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.05951 | €3,178.53 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.11600 |

