NTMJS1D4N06CLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.700
Unit Price: €3.29000
Datasheet
N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK
LFPAK8

NTMJS1D4N06CLTWG

DigiKey Part Number
488-NTMJS1D4N06CLTWGTR-ND - Tape & Reel (TR)
488-NTMJS1D4N06CLTWGCT-ND - Cut Tape (CT)
488-NTMJS1D4N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMJS1D4N06CLTWG
Description
MOSFET N-CH 60V 39A/262A 8LFPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
EDA/CAD Models
NTMJS1D4N06CLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7430 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
4W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.72000€2.72
10€1.76700€17.67
100€1.22490€122.49
500€1.03560€517.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.84608€2,538.24
Manufacturers Standard Package
Unit Price without VAT:€2.72000
Unit Price with VAT:€3.26400