
NTMFS5C468NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C468NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C468NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C468NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C468NLT1G |
Description | MOSFET N-CH 40V 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.5W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2.928 | 559-NP75N04YLG-E1-AYCT-ND | €2.65000 | Similar |
| RS6G100BGTB1 | Rohm Semiconductor | 2.263 | 846-RS6G100BGTB1CT-ND | €2.25000 | Similar |
| RS6G120BGTB1 | Rohm Semiconductor | 2.081 | 846-RS6G120BGTB1CT-ND | €3.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 100 | €0.26000 | €26.00 |
| 500 | €0.19770 | €98.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.15643 | €234.65 |
| 3.000 | €0.14213 | €426.39 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

