NTMD5838NLR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 743
Unit Price: €0.95000
Datasheet
Mosfet Array 40V 7.4A 2.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD5838NLR2G

DigiKey Part Number
NTMD5838NLR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMD5838NLR2G
Description
MOSFET 2N-CH 40V 7.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 7.4A 2.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD5838NLR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
785pF @ 20V
Part Status
Obsolete
Power - Max
2.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
7.4A
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJL9854_R2_00001Panjit International Inc.7433757-PJL9854_R2_00001CT-ND€0.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes