N-Channel 650 V 30A (Tc) 208W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 30A (Tc) 208W (Tc) Through Hole TO-247-3
TO-247-3

NTHL095N65S3H

DigiKey Part Number
488-NTHL095N65S3H-ND
Manufacturer
Manufacturer Product Number
NTHL095N65S3H
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 208W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 2.8mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2833 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Factory Stock: 47.700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.72000€7.72
30€4.52667€135.80
120€3.82658€459.19
510€3.44263€1,755.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.72000
Unit Price with VAT:€9.26400