Similar
Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4.3V @ 4.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73.2 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4156 pF @ 400 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 61mOhm @ 20.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6061YNZ4C13 | Rohm Semiconductor | 586 | 846-R6061YNZ4C13-ND | €9.33000 | Similar |
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | €13.20000 | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | €10.42000 | Similar |
| TSM60NE084PW C0G | Taiwan Semiconductor Corporation | 265 | 1801-TSM60NE084PWC0G-ND | €9.19000 | Similar |




