N-Channel 80 V 29A (Ta), 203A (Tc) 3.5W (Ta), 167W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 29A (Ta), 203A (Tc) 3.5W (Ta), 167W (Tc) Surface Mount 8-HPSOF
8-HPSOF

NTBLS1D7N08H

DigiKey Part Number
488-NTBLS1D7N08HTR-ND - Tape & Reel (TR)
488-NTBLS1D7N08HCT-ND - Cut Tape (CT)
488-NTBLS1D7N08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBLS1D7N08H
Description
MOSFET - POWER, SINGLE, N-CHANNE
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 29A (Ta), 203A (Tc) 3.5W (Ta), 167W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 479µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7675 pF @ 40 V
FET Type
Power Dissipation (Max)
3.5W (Ta), 167W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HPSOF
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.52000€5.52
10€3.69900€36.99
100€2.66750€266.75
500€2.46962€1,234.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.01767€4,035.34
Manufacturers Standard Package
Unit Price without VAT:€5.52000
Unit Price with VAT:€6.62400