
NTBG023N065M3S | |
|---|---|
DigiKey Part Number | 5556-NTBG023N065M3STR-ND - Tape & Reel (TR) 5556-NTBG023N065M3SCT-ND - Cut Tape (CT) 5556-NTBG023N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG023N065M3S |
Description | SIC MOS D2PAK-7L 23MOHM 650V M3S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 263W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1951 pF @ 400 V |
FET Type | Power Dissipation (Max) 263W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 20A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.39000 | €10.39 |
| 10 | €7.20600 | €72.06 |
| 100 | €5.70210 | €570.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.65863 | €3,726.90 |
| Unit Price without VAT: | €10.39000 |
|---|---|
| Unit Price with VAT: | €12.46800 |



