NTB30N20T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.970
Unit Price: €4.19000
Datasheet

Direct


STMicroelectronics
In Stock: 1.304
Unit Price: €2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: €2.69000
Datasheet

Similar


STMicroelectronics
In Stock: 2.697
Unit Price: €1.76000
Datasheet

Similar


STMicroelectronics
In Stock: 1.747
Unit Price: €2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.337
Unit Price: €4.22000
Datasheet
N-Channel 200 V 30A (Ta) 2W (Ta), 214W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 30A (Ta) 2W (Ta), 214W (Tc) Surface Mount D2PAK
D²Pak,TO-263_418B−04

NTB30N20T4G

DigiKey Part Number
NTB30N20T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB30N20T4G
Description
MOSFET N-CH 200V 30A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 30A (Ta) 2W (Ta), 214W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
81mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2335 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable