
NSVT856MTWFTBG | |
|---|---|
DigiKey Part Number | 488-NSVT856MTWFTBGTR-ND - Tape & Reel (TR) 488-NSVT856MTWFTBGCT-ND - Cut Tape (CT) 488-NSVT856MTWFTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT856MTWFTBG |
Description | TRANS PNP 65V 0.1A 3XDFNW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 650 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 650 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18930 | €18.93 |
| 500 | €0.14266 | €71.33 |
| 1.000 | €0.12758 | €127.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10840 | €325.20 |
| 6.000 | €0.09873 | €592.38 |
| 9.000 | €0.09380 | €844.20 |
| 15.000 | €0.08826 | €1,323.90 |
| 21.000 | €0.08498 | €1,784.58 |
| 30.000 | €0.08180 | €2,454.00 |
| 75.000 | €0.07670 | €5,752.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

