NSVT3904DP6T5G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 25.642
Unit Price: €0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.422
Unit Price: €0.31000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 200MHz 350mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVT3904DP6T5G

DigiKey Part Number
NSVT3904DP6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVT3904DP6T5G
Description
TRANS 2NPN 40V 200MA SOT-963
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 200MHz 350mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSVT3904DP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes