
NSVR0320XV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVR0320XV6T1GTR-ND - Tape & Reel (TR) 488-NSVR0320XV6T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSVR0320XV6T1G |
Description | DIODE SCHOTTKY 23V 1A SOT563 |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Mfr | Capacitance @ Vr, F 35pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 23 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOT-563 |
Voltage - Forward (Vf) (Max) @ If 270 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48600 | €4.86 |
| 100 | €0.31480 | €31.48 |
| 500 | €0.24102 | €120.51 |
| 1.000 | €0.21723 | €217.23 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

