Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDAP222T1G

DigiKey Part Number
488-NSVDAP222T1GTR-ND - Tape & Reel (TR)
488-NSVDAP222T1GCT-ND - Cut Tape (CT)
488-NSVDAP222T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDAP222T1G
Description
DIODE ARRAY GP 80V 100MA SC75
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDAP222T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16700€1.67
100€0.10460€10.46
500€0.07716€38.58
1.000€0.06826€68.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05272€158.16
6.000€0.04743€284.58
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400