NSBA113EDXV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.06276
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: €0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.850
Unit Price: €0.54000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA113EDXV6T1

DigiKey Part Number
NSBA113EDXV6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBA113EDXV6T1
Description
TRANS PREBIAS 2PNP 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
500mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
1kOhms
Base Product Number
Resistor - Emitter Base (R2)
1kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBA113EDXV6T1Gonsemi0NSBA113EDXV6T1G-ND€0.06276Direct
DDA114TH-7Diodes Incorporated3.000DDA114TH-7DICT-ND€0.57000Similar
DDA143TH-7Diodes Incorporated2.850DDA143TH-7DICT-ND€0.54000Similar
Obsolete
Marketplace Stock: 44.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

44.000In Stock
Ships from Rochester Electronics, LLC