NRVTSA4100ET3G-GA01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.431
Unit Price: €0.96000
Datasheet
Diode 100 V 4A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTSA4100ET3G-GA01

DigiKey Part Number
488-NRVTSA4100ET3G-GA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTSA4100ET3G-GA01
Description
DIODE SCHOTTKY 100V 4A SMA
Customer Reference
Detailed Description
Diode 100 V 4A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
54.7pF @ 100V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes