NRVTS8H120EMFST1G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: €0.60000
Datasheet
Diode 120 V 8A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS8H120EMFST1G

DigiKey Part Number
488-NRVTS8H120EMFST1GCT-ND - Cut Tape (CT)
488-NRVTS8H120EMFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS8H120EMFST1G
Description
DIODE SCHOTTKY 120V 8A 5DFN
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
765 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.