Similar



NRVHP8H200MFDWFT1G | |
|---|---|
DigiKey Part Number | NRVHP8H200MFDWFT1GOSTR-ND - Tape & Reel (TR) NRVHP8H200MFDWFT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NRVHP8H200MFDWFT1G |
Description | DIODE ARRAY GP 200V 4A 8DFN |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 4A Surface Mount, Wettable Flank 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |


