NRVHP8H200MFDT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.58000
Datasheet
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
8 Power TDFN

NRVHP8H200MFDT3G

DigiKey Part Number
NRVHP8H200MFDT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVHP8H200MFDT3G
Description
DIODE ARRAY GP 200V 4A 8DFN
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
4A
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Voltage - Forward (Vf) (Max) @ If
910 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8DKH02HM3/HVishay General Semiconductor - Diodes Division0VS-8DKH02HM3/HGICT-ND€1.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes