NRVHP420MFDT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.497
Unit Price: €1.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €1.28000
Datasheet
Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
8 Power TDFN

NRVHP420MFDT3G

DigiKey Part Number
488-NRVHP420MFDT3GTR-ND - Tape & Reel (TR)
488-NRVHP420MFDT3GCT-ND - Cut Tape (CT)
488-NRVHP420MFDT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP420MFDT3G
Description
DIODE ARRAY GP 200V 2A 8DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
2A
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVHP420MFDT1Gonsemi1.497488-NRVHP420MFDT1GCT-ND€1.45000Parametric Equivalent
NRVHP420MFDWFT3Gonsemi0488-NRVHP420MFDWFT3GCT-ND€1.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.39841€1,992.05
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.60800