
NRVB10100MFST1G | |
|---|---|
DigiKey Part Number | NRVB10100MFST1GOSTR-ND - Tape & Reel (TR) NRVB10100MFST1GOSCT-ND - Cut Tape (CT) NRVB10100MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB10100MFST1G |
Description | DIODE SCHOTTKY 100V 10A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB10100MFST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.72700 | €7.27 |
| 100 | €0.53420 | €53.42 |
| 500 | €0.41852 | €209.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.30009 | €450.14 |
| 3.000 | €0.29722 | €891.66 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |








