
NRTS30120MFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS30120MFST3GTR-ND - Tape & Reel (TR) 488-NRTS30120MFST3GCT-ND - Cut Tape (CT) 488-NRTS30120MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS30120MFST3G |
Description | DIODE SCHOTTKY 120V 30A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 120 V | |
Capacitance @ Vr, F | 1470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.21400 | €12.14 |
| 100 | €0.82160 | €82.16 |
| 500 | €0.65348 | €326.74 |
| 1.000 | €0.59943 | €599.43 |
| 2.000 | €0.57281 | €1,145.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.46798 | €2,339.90 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

