CMOS Image Sensor 4096H x 2160V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX1SE8000B-LTI

DigiKey Part Number
5556-NOIX1SE8000B-LTI-ND
Manufacturer
Manufacturer Product Number
NOIX1SE8000B-LTI
Description
IC IMAGE SENSOR CMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 2160V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4096H x 2160V
Frames per Second
128.0
Voltage - Supply
1.7V ~1.9V, 2.7V ~ 2.9V
Package / Case
163-BCLGA
Supplier Device Package
163-CLGA (20.88x19.9)
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€371.02000€371.02
5€349.40400€1,747.02
10€341.34400€3,413.44
25€331.68800€8,292.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€371.02000
Unit Price with VAT:€445.22400

Other Suppliers on DigiKey

873In Stock
Ships from Rochester Electronics, LLC