
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 75.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 68-QFN | |
Supplier Device Package | 68-LCC (24.13x24.13) | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Base Product Number |







