CMOS Image Sensor 5120H x 5120V 4.5µm x 4.5µm 355-µPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV1SN025KA-GTI

DigiKey Part Number
5556-NOIV1SN025KA-GTI-ND
Manufacturer
Manufacturer Product Number
NOIV1SN025KA-GTI
Description
IC IMAGE SENSOR 25MP 355PGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 5120H x 5120V 4.5µm x 4.5µm 355-µPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
4.5µm x 4.5µm
Active Pixel Array
5120H x 5120V
Frames per Second
53.0
Voltage - Supply
1.6V ~ 2V, 3V ~ 3.6V
Package / Case
355-BSPGA, Window
Supplier Device Package
355-µPGA
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,180.79000€2,180.79
Unit Price without VAT:€2,180.79000
Unit Price with VAT:€2,616.94800