CMOS Image Sensor 4096H x 4096V 4.5µm x 4.5µm 355-µPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV1SE016KA-GTI

DigiKey Part Number
2832-NOIV1SE016KA-GTI-ND
Manufacturer
Manufacturer Product Number
NOIV1SE016KA-GTI
Description
IC IMAGE SENSOR 16MP 355PGA
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 4096V 4.5µm x 4.5µm 355-µPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
4.5µm x 4.5µm
Active Pixel Array
4096H x 4096V
Frames per Second
80.0
Voltage - Supply
1.6V ~ 2V, 3V ~ 3.6V
Package / Case
355-BSPGA, Window
Supplier Device Package
355-µPGA
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate €301.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.