
NOIP1SE0500A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE0500A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE0500A-QTI |
Description | IC IMAGE SENSOR 0.5MP LVDS 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Category | Pixel Size 4.8µm x 4.8µm |
Manufacturer onsemi | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-LCC (14.22x14.22) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.61000 | €63.61 |
| 5 | €58.86800 | €294.34 |
| 10 | €57.10200 | €571.02 |
| 25 | €54.99040 | €1,374.76 |
| 64 | €53.05906 | €3,395.78 |
| 128 | €51.77234 | €6,626.86 |
| Unit Price without VAT: | €63.61000 |
|---|---|
| Unit Price with VAT: | €76.33200 |







