
NLX3G17BMX1TCG | |
|---|---|
DigiKey Part Number | NLX3G17BMX1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX3G17BMX1TCG |
Description | IC BUFF 1.65V 8-ULLGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-ULLGA (1.6x1) |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFLGA |
Number of Elements 3 | Supplier Device Package 8-ULLGA (1.6x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |

