NLX2G06CMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.09295
Datasheet
Inverter IC 2 Channel Open Drain 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G06CMUTCG

DigiKey Part Number
NLX2G06CMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2G06CMUTCG
Description
IC INVERTER 2CH 2-INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX2G06CMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC