Inverter IC 2 Channel Open Drain 6-ULLGA (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G06BMX1TCG

DigiKey Part Number
2156-NLX2G06BMX1TCG-ONTR-ND
Manufacturer
Manufacturer Product Number
NLX2G06BMX1TCG
Description
IC INVERTER 2CH 2-INP 6ULLGA
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-ULLGA (1.2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Bulk
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-ULLGA (1.2x1)
Number of Inputs
2
Package / Case
6-XFLGA
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.019€0.12748€257.38
Unit Price without VAT:€0.12748
Unit Price with VAT:€0.15298