Configurable Multiple Function Configurable 1 Circuit 3 Input 6-ULLGA (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G98BMX1TCG

DigiKey Part Number
2156-NLX1G98BMX1TCG-ND
Manufacturer
Manufacturer Product Number
NLX1G98BMX1TCG
Description
IC MF CFG 1-CIR 3-IN 6ULLGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-ULLGA (1.2x1)
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFLGA
Number of Circuits
1
Supplier Device Package
6-ULLGA (1.2x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.597€0.10199€264.87
Unit Price without VAT:€0.10199
Unit Price with VAT:€0.12239