NLX1G57CMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.990
Unit Price: €0.25000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G57CMUTCG

DigiKey Part Number
NLX1G57CMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX1G57CMUTCG
Description
IC MF CFG 1-CIR 3-IN 6UDFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 177.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

177.000In Stock
Ships from Rochester Electronics, LLC