NLVLVX32DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 606
Unit Price: €0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 936
Unit Price: €0.39000
Datasheet

Parametric Equivalent


onsemi
In Stock: 873
Unit Price: €0.25000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.095
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 122.200
Unit Price: €0.17848
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 81.362
Unit Price: €0.24647
Datasheet
Image for NLVLVX32DTR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVLVX32DTR2G

DigiKey Part Number
488-NLVLVX32DTR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVLVX32DTR2G
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 2.4V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX32MTConsemi60674LVX32MTC-ND€0.37000Parametric Equivalent
74LVX32MTCXonsemi93674LVX32MTCXCT-ND€0.39000Parametric Equivalent
MC74LVX32DTR2Gonsemi873MC74LVX32DTR2GOSCT-ND€0.25000Parametric Equivalent
MC74LVX32DTR2G-Qonsemi2.095488-MC74LVX32DTR2G-QCT-ND€0.29000Parametric Equivalent
74LVX32MTCRochester Electronics, LLC122.2002156-74LVX32MTC-ND€0.17848Parametric Equivalent
Obsolete
Marketplace Stock: 109.730 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

109.730In Stock
Ships from Flip Electronics