
NLV27WZ00USG | |
|---|---|
DigiKey Part Number | 488-NLV27WZ00USGTR-ND - Tape & Reel (TR) 488-NLV27WZ00USGCT-ND - Cut Tape (CT) 488-NLV27WZ00USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ00USG |
Description | IC GATE NAND 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ00USG Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ00USG-Q | onsemi | 1.420 | 488-NL27WZ00USG-QCT-ND | €0.23000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.40440 | €10.11 |
| 100 | €0.35430 | €35.43 |
| 250 | €0.33040 | €82.60 |
| 500 | €0.31596 | €157.98 |
| 1.000 | €0.30409 | €304.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29157 | €874.71 |
| 6.000 | €0.26937 | €1,616.22 |
| 9.000 | €0.25809 | €2,322.81 |
| 15.000 | €0.25497 | €3,824.55 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

