


NLV14521BDG | |
|---|---|
DigiKey Part Number | NLV14521BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14521BDG |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14521BDG Models |
Category | Trigger Type Negative Edge |
Manufacturer onsemi | Voltage - Supply 3 V ~ 18 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 24 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
Count Rate 12 MHz |

